T-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 300°F (0 ~ 150°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SC-GG-T-30-72

DigiKey Part Number
5880-5SC-GG-T-30-72-ND
Manufacturer
Manufacturer Product Number
5SC-GG-T-30-72
Description
INSULATED THERMOCOUPLE, READY-MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 300°F (0 ~ 150°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
T-Type Thermocouple
Usage
Air, Gas
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
32 ~ 300°F (0 ~ 150°C)
Cable Length
-
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 365,77000 Kč3 365,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 365,77000 Kč
Unit Price with VAT:4 072,58170 Kč