Parametric Equivalent

USB-PWR-5V | |
|---|---|
DigiKey Part Number | 1188-USB-PWR-5V-ND |
Manufacturer | |
Manufacturer Product Number | USB-PWR-5V |
Description | USB-PWR-5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m) |
Category | Length 3.28' (1.00m) |
Manufacturer Olimex LTD | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-PWR-12V | Olimex LTD | 0 | 1188-USB-PWR-12V-ND | 82,59000 Kč | Parametric Equivalent |
| 2697 | Adafruit Industries LLC | 0 | 1528-2697-ND | 57,35000 Kč | Parametric Equivalent |
| 4179 | Kitronik Ltd. | 111 | 1927-4179-ND | 52,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |


