USB-PWR-12V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Olimex LTD
In Stock: 0
Unit Price: 54,64000 Kč

Parametric Equivalent


Adafruit Industries LLC
In Stock: 0
Unit Price: 57,35000 Kč
Datasheet

Parametric Equivalent


Kitronik Ltd.
In Stock: 111
Unit Price: 52,14000 Kč
Datasheet
Image for USB-PWR-12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-PWR-12V

DigiKey Part Number
1188-USB-PWR-12V-ND
Manufacturer
Manufacturer Product Number
USB-PWR-12V
Description
USB-PWR-12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Olimex LTD
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-PWR-5VOlimex LTD01188-USB-PWR-5V-ND54,64000 KčParametric Equivalent
2697Adafruit Industries LLC01528-2697-ND57,35000 KčParametric Equivalent
4179Kitronik Ltd.1111927-4179-ND52,14000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,59000 Kč82,59 Kč
Manufacturers Standard Package
Unit Price without VAT:82,59000 Kč
Unit Price with VAT:99,93390 Kč