
USB-KEYBOARD-PS2 | |
|---|---|
DigiKey Part Number | 1188-USB-KEYBOARD-PS2-ND |
Manufacturer | |
Manufacturer Product Number | USB-KEYBOARD-PS2 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black USB 97 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 97 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 18.110" L x 7.087" W x 1.181" H (460.00mm x 180.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |




