
PS2-KEYBOARD | |
|---|---|
DigiKey Part Number | 1188-PS2-KEYBOARD-ND |
Manufacturer | |
Manufacturer Product Number | PS2-KEYBOARD |
Description | BLACK PS/2 KEYBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black PS/2 97 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 97 | |
Interface | PS/2 | |
Features | - | |
Color | Black | |
Size / Dimension | 9.055" L x 5.512" W x 1.181" H (230.00mm x 140.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,92000 Kč | 456,92 Kč |
| Unit Price without VAT: | 456,92000 Kč |
|---|---|
| Unit Price with VAT: | 552,87320 Kč |


