
USB-BT4 | |
|---|---|
DigiKey Part Number | 1188-USB-BT4-ND |
Manufacturer | |
Manufacturer Product Number | USB-BT4 |
Description | USB-BT4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Dongle Bluetooth v2.0, Bluetooth v3.0, Bluetooth v4.0, Low Energy (BLE) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Dongle | |
Modulation or Protocol | Bluetooth v2.0, Bluetooth v3.0, Bluetooth v4.0, Low Energy (BLE) | |
Frequency | - | |
Applications | Bluetooth | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,14000 Kč | 147,14 Kč |
| Unit Price without VAT: | 147,14000 Kč |
|---|---|
| Unit Price with VAT: | 178,03940 Kč |



