
STMP157-SOM-512-EXT | |
|---|---|
DigiKey Part Number | 1188-STMP157-SOM-512-EXT-ND |
Manufacturer | |
Manufacturer Product Number | STMP157-SOM-512-EXT |
Description | SBC 800MHZ 2 CORE 512MB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 2 Core 512MB/0GB RAM ARM Cortex-A7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A7 | |
Speed | 800MHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | Audio, microSD | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,51000 Kč | 776,51 Kč |
| Unit Price without VAT: | 776,51000 Kč |
|---|---|
| Unit Price with VAT: | 939,57710 Kč |





