
RT5350F-OLINUXINO | |
|---|---|
DigiKey Part Number | 1188-RT5350F-OLINUXINO-ND |
Manufacturer | |
Manufacturer Product Number | RT5350F-OLINUXINO |
Description | SBC 360MHZ 1 CORE 32MB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 360MHz 1 Core 32MB/0GB RAM MIPS24KEc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | MIPS24KEc | |
Speed | 360MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.614" x 1.890" (41.00mm x 48.00mm) | |
Form Factor | - | |
RAM Capacity/Installed | 32MB/0GB | |
Storage Interface | NAND - Flash, SPI | |
Video Outputs | - | |
Ethernet | 10/100 Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,41000 Kč | 471,41 Kč |
| Unit Price without VAT: | 471,41000 Kč |
|---|---|
| Unit Price with VAT: | 570,40610 Kč |










