
STM32-E407 | |
|---|---|
DigiKey Part Number | 1188-1093-ND |
Manufacturer | |
Manufacturer Product Number | STM32-E407 |
Description | STM32F407ZG EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STM32F407ZG STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32F407ZG | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | Arduino R3 Shield, UEXT | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,03000 Kč | 779,03 Kč |
| Unit Price without VAT: | 779,03000 Kč |
|---|---|
| Unit Price with VAT: | 942,62630 Kč |









