
SNS-CURRENT-CT013-100A | |
|---|---|
DigiKey Part Number | 1188-SNS-CURRENT-CT013-100A-ND |
Manufacturer | |
Manufacturer Product Number | SNS-CURRENT-CT013-100A |
Description | SENSORCURRENT 100A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | 0V ~ 1V, 0 ~ 50mA | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±3% | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 70°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |









