
SM-5VDC | |
|---|---|
DigiKey Part Number | 1188-SM-5VDC-ND |
Manufacturer | |
Manufacturer Product Number | SM-5VDC |
Description | STEP MOTOR HYBRID GEARED BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Gear Motor Frame Size 64.0 Step 5VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 64.0 | |
Step Angle | 5.625° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 4.166 / 29.42 | |
Size / Dimension | Round - 1.100" Dia (28.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 50 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |











