
SCREW-T8X8-300MM | |
|---|---|
DigiKey Part Number | 1188-SCREW-T8X8-300MM-ND |
Manufacturer | |
Manufacturer Product Number | SCREW-T8X8-300MM |
Description | SCREW-T8X8-300MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Screw 300mm Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 300mm Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |







