ATmega2560 Arduino Mega2560 AVR® Atmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OLIMEXINO-2560

DigiKey Part Number
1188-OLIMEXINO-2560-ND
Manufacturer
Manufacturer Product Number
OLIMEXINO-2560
Description
ARDUINO ATMEGA2560 EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ATmega2560 Arduino Mega2560 AVR® Atmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
AVR
Mfr
Platform
Series
Utilized IC / Part
ATmega2560
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 8-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,43000 Kč644,43 Kč
Manufacturers Standard Package
Unit Price without VAT:644,43000 Kč
Unit Price with VAT:779,76030 Kč