
26043 | |
|---|---|
DigiKey Part Number | 3647-26043-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26043 |
Description | development board for Arduino |
Customer Reference | |
Detailed Description | ATmega2560 Arduino Mega2560 Arduino AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATmega2560 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,06000 Kč | 562,06 Kč |
| 3 | 505,95333 Kč | 1 517,86 Kč |
| Unit Price without VAT: | 562,06000 Kč |
|---|---|
| Unit Price with VAT: | 680,09260 Kč |









