cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD-OLINUXINO-4.3

DigiKey Part Number
1188-LCD-OLINUXINO-4.3-ND
Manufacturer
Manufacturer Product Number
LCD-OLINUXINO-4.3
Description
GRAPHIC DISPLAY LCD - 4.3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module LCD - Monochrome 4.3" (109.22mm) 480 x 272
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Display Type
LCD - Monochrome
Display Mode
-
Touchscreen
-
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
480 x 272
Interface
-
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,82000 Kč341,82 Kč
Manufacturers Standard Package
Unit Price without VAT:341,82000 Kč
Unit Price with VAT:413,60220 Kč