
BB-PWR-8113 | |
|---|---|
DigiKey Part Number | 1188-BB-PWR-8113-ND |
Manufacturer | |
Manufacturer Product Number | BB-PWR-8113 |
Description | BREADBOARD POWER SUPPLY SY8113 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SY8113 Power Supply Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | SY8113 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,28000 Kč | 72,28 Kč |
| Unit Price without VAT: | 72,28000 Kč |
|---|---|
| Unit Price with VAT: | 87,45880 Kč |









