
WPM467 | |
|---|---|
DigiKey Part Number | 1778-WPM467-ND |
Manufacturer | |
Manufacturer Product Number | WPM467 |
Description | BREADBOARD 3.3V/5V POWER SUPPLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Supply Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 148,66588 Kč | 2 527,32 Kč |
| Unit Price without VAT: | 148,66588 Kč |
|---|---|
| Unit Price with VAT: | 179,88571 Kč |







