


BB-CH340T | |
|---|---|
DigiKey Part Number | 1188-1173-ND |
Manufacturer | |
Manufacturer Product Number | BB-CH340T |
Description | EVAL BOARD FOR CH340 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CH340 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | - | |
Utilized IC / Part | CH340 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |





