
OWMB-858540SA-40-15 | |
|---|---|
DigiKey Part Number | 3949-OWMB-858540SA-40-15TR-ND - Tape & Reel (TR) 3949-OWMB-858540SA-40-15CT-ND - Cut Tape (CT) 3949-OWMB-858540SA-40-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMB-858540SA-40-15 |
Description | BUZZER MAGN 5V 8.5X8.5MMSMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-858540SA-40-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 6V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 100dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 16,43700 Kč | 164,37 Kč |
| 25 | 14,94720 Kč | 373,68 Kč |
| 50 | 13,91500 Kč | 695,75 Kč |
| 100 | 12,97050 Kč | 1 297,05 Kč |
| 250 | 11,83112 Kč | 2 957,78 Kč |
| 500 | 11,14162 Kč | 5 570,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,32269 Kč | 10 322,69 Kč |
| 2 000 | 9,65419 Kč | 19 308,38 Kč |
| 3 000 | 9,28717 Kč | 27 861,51 Kč |
| 5 000 | 9,10263 Kč | 45 513,15 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |











