
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.201" (30.50mm) | |
Width | 0.720" (18.29mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 39,44796 Kč | 220 908,58 Kč |
| Unit Price without VAT: | 39,44796 Kč |
|---|---|
| Unit Price with VAT: | 47,73203 Kč |





