


WHB1R0FET | |
|---|---|
DigiKey Part Number | WHB1R0FETR-ND - Tape & Reel (TR) WHB1R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB1R0FET |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB1R0FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 25,56900 Kč | 255,69 Kč |
| 25 | 22,00680 Kč | 550,17 Kč |
| 50 | 19,77940 Kč | 988,97 Kč |
| 100 | 17,88150 Kč | 1 788,15 Kč |
| 250 | 15,80096 Kč | 3 950,24 Kč |
| 500 | 14,49958 Kč | 7 249,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,39361 Kč | 13 393,61 Kč |
| 2 000 | 12,45428 Kč | 24 908,56 Kč |
| 3 000 | 11,97189 Kč | 35 915,67 Kč |
| 5 000 | 11,42614 Kč | 57 130,70 Kč |
| 7 000 | 11,10097 Kč | 77 706,79 Kč |
| 10 000 | 10,78330 Kč | 107 833,00 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |

