
41F1R0E | |
|---|---|
DigiKey Part Number | 41F1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 41F1R0E |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F1R0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,49000 Kč | 104,49 Kč |
| 10 | 70,78400 Kč | 707,84 Kč |
| 25 | 61,69040 Kč | 1 542,26 Kč |
| 50 | 55,98860 Kč | 2 799,43 Kč |
| 100 | 51,14390 Kč | 5 114,39 Kč |
| 250 | 45,83704 Kč | 11 459,26 Kč |
| 500 | 42,51728 Kč | 21 258,64 Kč |
| 1 000 | 39,69761 Kč | 39 697,61 Kč |
| 5 000 | 34,68282 Kč | 173 414,10 Kč |
| Unit Price without VAT: | 104,49000 Kč |
|---|---|
| Unit Price with VAT: | 126,43290 Kč |

