
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive, Pulse Withstanding, RF, High Frequency | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,20000 Kč | 2 229,20 Kč |
| 10 | 2 059,74300 Kč | 20 597,43 Kč |
| 25 | 2 020,74960 Kč | 50 518,74 Kč |
| 50 | 1 998,12080 Kč | 99 906,04 Kč |
| 100 | 1 980,08720 Kč | 198 008,72 Kč |
| Unit Price without VAT: | 2 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,33200 Kč |



