25 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0250FE

DigiKey Part Number
TGHGCR0250FE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0250FE
Description
RES CHAS MNT 0.025 OHM 1% 100W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
25 mOhms
Tolerance
±1%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±60ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.500" L x 0.980" W (38.10mm x 24.90mm)
Height - Seated (Max)
0.483" (12.26mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 453,90000 Kč1 453,90 Kč
101 070,22600 Kč10 702,26 Kč
30948,58467 Kč28 457,54 Kč
50901,88920 Kč45 094,46 Kč
100846,88710 Kč84 688,71 Kč
250786,69848 Kč196 674,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 453,90000 Kč
Unit Price with VAT:1 759,21900 Kč