
Category | Temperature Coefficient ±60ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Current Sense, Non-Inductive |
Packaging Tray | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 20 mOhms | Size / Dimension 1.500" L x 0.980" W (38.10mm x 24.90mm) |
Tolerance ±0.5% | Height - Seated (Max) 0.480" (12.20mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,78000 Kč | 1 076,78 Kč |
| 10 | 784,65300 Kč | 7 846,53 Kč |
| 30 | 692,02400 Kč | 20 760,72 Kč |
| 50 | 656,46040 Kč | 32 823,02 Kč |
| 100 | 614,56740 Kč | 61 456,74 Kč |
| 250 | 568,72160 Kč | 142 180,40 Kč |
| Unit Price without VAT: | 1 076,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,90380 Kč |



