390 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP800K390E

DigiKey Part Number
TAP800K390E-ND
Manufacturer
Manufacturer Product Number
TAP800K390E
Description
RES CHAS MNT 390 OHM 10% 800W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Resistance
390 Ohms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±10%
Lead Style
M5 Threaded
Power (Watts)
800W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 445,58000 Kč5 445,58 Kč
104 192,95700 Kč41 929,57 Kč
253 855,18920 Kč96 379,73 Kč
503 644,03140 Kč182 201,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5 445,58000 Kč
Unit Price with VAT:6 589,15180 Kč