470 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 R47 J

DigiKey Part Number
HS100R47J-ND
Manufacturer
Manufacturer Product Number
HS100 R47 J
Description
RES CHAS MNT 0.47 OHM 5% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 R47 J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±100ppm/°C
Series
Features
Pulse Withstanding
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
470 mOhms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,96000 Kč354,96 Kč
10249,59900 Kč2 495,99 Kč
45205,81133 Kč9 261,51 Kč
90190,28322 Kč17 125,49 Kč
135182,30644 Kč24 611,37 Kč
270170,31604 Kč45 985,33 Kč
540160,13431 Kč86 472,53 Kč
1 035151,97856 Kč157 297,81 Kč
Manufacturers Standard Package
Unit Price without VAT:354,96000 Kč
Unit Price with VAT:429,50160 Kč