


SMUB204PET | |
|---|---|
DigiKey Part Number | SMUB204PETTR-ND - Tape & Reel (TR) SMUB204PETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMUB204PET |
Description | TRIMMER 200K OHM 0.25W GW TOP |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Ohmite | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4ETB204 | Nidec Components | 3 105 | 563-ST-4ETB204CT-ND | 23,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 19,98160 Kč | 499,54 Kč |
| 50 | 18,96120 Kč | 948,06 Kč |
| 100 | 17,99110 Kč | 1 799,11 Kč |
| 250 | 16,77572 Kč | 4 193,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,36450 Kč | 8 682,25 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

