
RES2R0E | |
|---|---|
DigiKey Part Number | RES2R0E-ND |
Manufacturer | |
Manufacturer Product Number | RES2R0E |
Description | POT 2 OHM 12.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12.5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2 | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 12.5W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 400,90000 Kč | 5 400,90 Kč |
| 10 | 4 471,06200 Kč | 44 710,62 Kč |
| 25 | 4 145,74440 Kč | 103 643,61 Kč |
| 50 | 3 915,19460 Kč | 195 759,73 Kč |
| Unit Price without VAT: | 5 400,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 535,08900 Kč |





