Fluted Knob 0.125" (3.18mm) Shaft with Line on Top Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151E

DigiKey Part Number
5151E-ND
Manufacturer
Manufacturer Product Number
5151E
Description
KNOB FLUTED W/SKIRT 0.125"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.125" (3.18mm) Shaft with Line on Top Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fluted
Manufacturer
Ohmite
Shaft Size
0.125" (3.18mm)
Packaging
Bulk
Diameter
0.750" (19.05mm)
Part Status
Active
Indicator
Line on Top
Style
Cylindrical with Skirt
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,41000 Kč471,41 Kč
5410,59400 Kč2 052,97 Kč
10388,90400 Kč3 889,04 Kč
25363,68520 Kč9 092,13 Kč
50346,91640 Kč17 345,82 Kč
100331,89230 Kč33 189,23 Kč
250314,39044 Kč78 597,61 Kč
500302,72690 Kč151 363,45 Kč
Manufacturers Standard Package
Unit Price without VAT:471,41000 Kč
Unit Price with VAT:570,40610 Kč