220 mOhms ±10% 1017W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR220E

DigiKey Part Number
PFE5KR220E-ND
Manufacturer
Manufacturer Product Number
PFE5KR220E
Description
RES CHAS MNT 0.22 OHM 10% 1017W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 mOhms ±10% 1017W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
220 mOhms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
1017W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 623,34000 Kč4 623,34 Kč
103 539,33900 Kč35 393,39 Kč
253 247,03000 Kč81 175,75 Kč
503 064,27600 Kč153 213,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 623,34000 Kč
Unit Price with VAT:5 594,24140 Kč