
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 180 mOhms | Lead Style Solder Lugs |
Tolerance ±10% | Package / Case Radial, Tubular |
Power (Watts) 1012W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 151,23000 Kč | 5 151,23 Kč |
| 10 | 3 957,93400 Kč | 39 579,34 Kč |
| 25 | 3 636,19000 Kč | 90 904,75 Kč |
| 50 | 3 435,00820 Kč | 171 750,41 Kč |
| Unit Price without VAT: | 5 151,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 232,98830 Kč |



