10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 10K B

DigiKey Part Number
273-MRA020710KBCT-ND - Cut Tape (CT)
273-MRA020710KBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRA0207 10K B
Description
RES 10K OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YR1B10KCCTE Connectivity Passive Product70 734A105970CT-ND17,01000 KčParametric Equivalent
In-Stock: 888
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1020,62000 Kč206,20 Kč
2517,69720 Kč442,43 Kč
5015,87020 Kč793,51 Kč
10014,31430 Kč1 431,43 Kč
25012,60720 Kč3 151,80 Kč
50011,53924 Kč5 769,62 Kč
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč