
YR1B10KCC | |
|---|---|
DigiKey Part Number | A105970CT-ND - Cut Tape (CT) A105970TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B10KCC |
Description | RES 10K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B10KCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 9,37360 Kč | 234,34 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,49210 Kč | 749,21 Kč |
| 250 | 6,54380 Kč | 1 635,95 Kč |
| 500 | 5,95042 Kč | 2 975,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,44562 Kč | 5 445,62 Kč |
| 2 000 | 5,01663 Kč | 10 033,26 Kč |
| 3 000 | 4,79636 Kč | 14 389,08 Kč |
| 5 000 | 4,54707 Kč | 22 735,35 Kč |
| 7 000 | 4,39854 Kč | 30 789,78 Kč |
| 10 000 | 4,25340 Kč | 42 534,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

