
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Resistance | 10 kOhms | |
| Tolerance | ±1% | |
| Power (Watts) | 25W | |
| Composition | Thick Film | |
| Temperature Coefficient | 50ppm/°C | |
| Operating Temperature | -65°C ~ 180°C | |
| Features | High Voltage | |
| Coating, Housing Type | Ceramic | |
| Mounting Feature | Brackets (not included) | |
| Size / Dimension | 0.770" Dia x 3.000" L (19.56mm x 76.20mm) | |
| Height - Seated (Max) | - | |
| Lead Style | Solder Lugs | |
| Package / Case | Radial, Tubular | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 1 981,85500 Kč | 19 818,55 Kč | 
| Unit Price without VAT: | 1 981,85500 Kč | 
|---|---|
| Unit Price with VAT: | 2 398,04455 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic