Parametric Equivalent



LVM06FTR025E-TR | |
|---|---|
DigiKey Part Number | LVM06FTR025ETR-ND - Tape & Reel (TR) LVM06FTR025ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVM06FTR025E-TR |
Description | RES 0.025 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM06FTR025E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,25239 Kč | 21 261,95 Kč |
| Unit Price without VAT: | 4,25239 Kč |
|---|---|
| Unit Price with VAT: | 5,14539 Kč |


