
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,77000 Kč | 415,77 Kč |
| 10 | 293,76500 Kč | 2 937,65 Kč |
| 25 | 260,80840 Kč | 6 520,21 Kč |
| 50 | 240,18240 Kč | 12 009,12 Kč |
| 100 | 222,66020 Kč | 22 266,02 Kč |
| 250 | 203,47992 Kč | 50 869,98 Kč |
| 500 | 191,48728 Kč | 95 743,64 Kč |
| 1 000 | 181,30453 Kč | 181 304,53 Kč |
| Unit Price without VAT: | 415,77000 Kč |
|---|---|
| Unit Price with VAT: | 503,08170 Kč |










