



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,54000 Kč | 398,54 Kč |
| 10 | 281,18400 Kč | 2 811,84 Kč |
| 25 | 249,45640 Kč | 6 236,41 Kč |
| 50 | 229,60480 Kč | 11 480,24 Kč |
| 100 | 212,74330 Kč | 21 274,33 Kč |
| 250 | 194,28104 Kč | 48 570,26 Kč |
| 500 | 182,73972 Kč | 91 369,86 Kč |
| 1 000 | 172,93869 Kč | 172 938,69 Kč |
| Unit Price without VAT: | 398,54000 Kč |
|---|---|
| Unit Price with VAT: | 482,23340 Kč |









