
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,69000 Kč | 363,69 Kč |
| 10 | 255,88200 Kč | 2 558,82 Kč |
| 25 | 226,72800 Kč | 5 668,20 Kč |
| 50 | 208,48080 Kč | 10 424,04 Kč |
| 100 | 192,98000 Kč | 19 298,00 Kč |
| 250 | 176,01280 Kč | 44 003,20 Kč |
| 500 | 165,40376 Kč | 82 701,88 Kč |
| 1 000 | 156,39562 Kč | 156 395,62 Kč |
| Unit Price without VAT: | 363,69000 Kč |
|---|---|
| Unit Price with VAT: | 440,06490 Kč |














