25 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Ohms ±5% 25W Wirewound Chassis Mount Resistor
L25J25RE
L25J25RE

L25J25RE

DigiKey Part Number
L25J25RE-ND
Manufacturer
Manufacturer Product Number
L25J25RE
Description
RES CHAS MNT 25 OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
25 Ohms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 654
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,24000 Kč303,24 Kč
10212,14200 Kč2 121,42 Kč
25187,50760 Kč4 687,69 Kč
50172,09960 Kč8 604,98 Kč
100159,00860 Kč15 900,86 Kč
250144,67544 Kč36 168,86 Kč
500135,71300 Kč67 856,50 Kč
1 000128,10282 Kč128 102,82 Kč
Manufacturers Standard Package
Unit Price without VAT:303,24000 Kč
Unit Price with VAT:366,92040 Kč