25 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J25KE
L25J25KE

L25J25KE

DigiKey Part Number
L25J25KE-ND
Manufacturer
Manufacturer Product Number
L25J25KE
Description
RES CHAS MNT 25K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
10243,30400 Kč2 433,04 Kč
25215,43120 Kč5 385,78 Kč
50197,99020 Kč9 899,51 Kč
100183,17610 Kč18 317,61 Kč
250166,95844 Kč41 739,61 Kč
500156,81726 Kč78 408,63 Kč
1 000148,20598 Kč148 205,98 Kč
Manufacturers Standard Package
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč