
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.500" L (28.60mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,84000 Kč | 909,84 Kč |
| 10 | 659,35800 Kč | 6 593,58 Kč |
| 25 | 591,70680 Kč | 14 792,67 Kč |
| 50 | 549,39160 Kč | 27 469,58 Kč |
| 100 | 513,44730 Kč | 51 344,73 Kč |
| 250 | 474,11132 Kč | 118 527,83 Kč |
| Unit Price without VAT: | 909,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,90640 Kč |














