10 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS75 10R J

DigiKey Part Number
HS7510RJ-ND
Manufacturer
Manufacturer Product Number
HS75 10R J
Description
RES CHAS MNT 10 OHM 5% 75W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
75W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.917" L x 1.075" W (48.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,86000 Kč269,86 Kč
10188,12400 Kč1 881,24 Kč
25171,47320 Kč4 286,83 Kč
60152,55283 Kč9 153,17 Kč
120137,60208 Kč16 512,25 Kč
300125,26573 Kč37 579,72 Kč
540121,28543 Kč65 494,13 Kč
1 020119,37270 Kč121 760,15 Kč
Manufacturers Standard Package
Unit Price without VAT:269,86000 Kč
Unit Price with VAT:326,53060 Kč