
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,88000 Kč | 129,88 Kč |
| 10 | 83,21100 Kč | 832,11 Kč |
| 40 | 75,93250 Kč | 3 037,30 Kč |
| 80 | 74,75913 Kč | 5 980,73 Kč |
| 120 | 73,94167 Kč | 8 873,00 Kč |
| 280 | 71,72711 Kč | 20 083,59 Kč |
| 520 | 71,30810 Kč | 37 080,21 Kč |
| 1 000 | 70,92334 Kč | 70 923,34 Kč |
| Unit Price without VAT: | 129,88000 Kč |
|---|---|
| Unit Price with VAT: | 157,15480 Kč |


