HS600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS600 250R J

DigiKey Part Number
273-HS600250RJ-ND
Manufacturer
Manufacturer Product Number
HS600 250R J
Description
RES CHAS MNT 250 OHMS 5% 600W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
250 Ohms
Tolerance
±5%
Power (Watts)
600W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
11.890" L x 2.185" W (302.00mm x 55.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 211,26000 Kč2 211,26 Kč
101 651,55900 Kč16 515,59 Kč
251 500,51200 Kč37 512,80 Kč
501 406,07360 Kč70 303,68 Kč
1001 325,86240 Kč132 586,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 211,26000 Kč
Unit Price with VAT:2 675,62460 Kč