
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,40000 Kč | 172,40 Kč |
| 10 | 123,94200 Kč | 1 239,42 Kč |
| 40 | 97,58250 Kč | 3 903,30 Kč |
| 80 | 89,41775 Kč | 7 153,42 Kč |
| 120 | 85,22267 Kč | 10 226,72 Kč |
| 280 | 77,64668 Kč | 21 741,07 Kč |
| 520 | 72,99290 Kč | 37 956,31 Kč |
| 1 000 | 68,76067 Kč | 68 760,67 Kč |
| 5 000 | 63,15000 Kč | 315 750,00 Kč |
| Unit Price without VAT: | 172,40000 Kč |
|---|---|
| Unit Price with VAT: | 208,60400 Kč |






