ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 75R J

DigiKey Part Number
HS5075RJ-ND
Manufacturer
Manufacturer Product Number
HS50 75R J
Description
RES CHAS MNT 75 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
75 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,76000 Kč215,76 Kč
10145,24500 Kč1 452,45 Kč
40113,01225 Kč4 520,49 Kč
80110,14150 Kč8 811,32 Kč
120107,76550 Kč12 931,86 Kč
28098,99964 Kč27 719,90 Kč
52093,26162 Kč48 496,04 Kč
1 00088,04457 Kč88 044,57 Kč
5 00082,62125 Kč413 106,25 Kč
Manufacturers Standard Package
Unit Price without VAT:215,76000 Kč
Unit Price with VAT:261,06960 Kč