
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 97,91400 Kč | 979,14 Kč |
| 40 | 70,41150 Kč | 2 816,46 Kč |
| 80 | 67,29863 Kč | 5 383,89 Kč |
| 120 | 66,95033 Kč | 8 034,04 Kč |
| 280 | 66,31843 Kč | 18 569,16 Kč |
| 520 | 63,53671 Kč | 33 039,09 Kč |
| 1 000 | 62,32038 Kč | 62 320,38 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |


