
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 0.559" W (49.10mm x 14.20mm) |
Resistance 5 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 149,00200 Kč | 1 490,02 Kč |
| 40 | 123,27925 Kč | 4 931,17 Kč |
| 80 | 113,23175 Kč | 9 058,54 Kč |
| 120 | 108,07142 Kč | 12 968,57 Kč |
| 280 | 98,75511 Kč | 27 651,43 Kč |
| 520 | 93,03123 Kč | 48 376,24 Kč |
| 1 000 | 87,82707 Kč | 87 827,07 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |



