
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,35000 Kč | 149,35 Kč |
| 10 | 129,70800 Kč | 1 297,08 Kč |
| 40 | 119,17375 Kč | 4 766,95 Kč |
| 80 | 112,32575 Kč | 8 986,06 Kč |
| 120 | 107,20683 Kč | 12 864,82 Kč |
| 280 | 107,00075 Kč | 29 960,21 Kč |
| 520 | 100,87008 Kč | 52 452,44 Kč |
| Unit Price without VAT: | 149,35000 Kč |
|---|---|
| Unit Price with VAT: | 180,71350 Kč |


